
The ACPL-796J-000E is a single-channel isolation amplifier with a common mode rejection ratio of 74dB and an isolation voltage of 5kV. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 3V and 5.5V. The device is mounted using surface mount techniques and is compliant with RoHS regulations.
Sign in to ask questions about the Broadcom ACPL-796J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-796J-000E technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-796J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
