
The ACPL-7970-300E is a general fiber optic modulator with a resolution of 16 bits and a sampling rate of 10 million samples per second. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is RoHS compliant and has an isolation voltage of 5kV. It is available in a surface mount and through hole package quantity of 50, packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-7970-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Input Current | 400mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Current | 14mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-7970-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
