
The ACPL-7970-500E is a 16-bit fiber optic modulator with a sampling rate of 10Msps. It operates within a temperature range of -40°C to 105°C and is powered by a single 5.5V supply, drawing a maximum current of 14mA. This device is packaged in a DIP format for through-hole mounting and is available in quantities of 1000. The ACPL-7970-500E is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Broadcom ACPL-7970-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-7970-500E technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-7970-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
