
AC input-transistor output optocoupler featuring 5kV isolation and a 2-element configuration. This general-purpose optocoupler offers a 70V collector-emitter breakdown voltage and a 200mV collector-emitter saturation voltage. With a current transfer ratio of 300% and a maximum collector current of 50mA, it operates from an AC input with a 20mA forward current requirement. The device is housed in a RoHS compliant PDIP package suitable for through-hole mounting, with a maximum operating temperature of 100°C. Approvals include UL, CSA, and VDE.
Broadcom ACPL-824-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-824-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
