Surface mount transistor output optocoupler featuring 5kV isolation and 2 channels. Offers a 70V collector-emitter breakdown voltage and a 260% current transfer ratio, with a maximum collector current of 50mA. Operates within a -30°C to 100°C temperature range and includes UL, CSA, and VDE approvals. Packaged in a DIP-8 footprint with a 200mW power dissipation.
Broadcom ACPL-827-30BE technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-827-30BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
