
Surface mount transistor output optocoupler featuring 2 channels and 2 elements, providing 5000V isolation. Offers a 70V collector-emitter voltage and 50mA maximum collector current, with a low 200mV collector-emitter saturation voltage. Achieves a 260% current transfer ratio and operates with a 50mA forward current. Designed for surface mounting with a DIP-8 package, operating from -30°C to 100°C.
Broadcom ACPL-827-36BE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-827-36BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
