
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 2-element configuration. This surface mount device offers a 600% current transfer ratio, 70V collector-emitter voltage, and a maximum collector current of 50mA. Operating within a -30°C to 100°C temperature range, it boasts a 200mV collector-emitter saturation voltage and 200mW power dissipation. Packaged in a DIP-8 footprint with tin, matte plating, this RoHS compliant component is supplied on tape and reel.
Broadcom ACPL-827-500E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-827-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
