
Surface mount transistor output optocoupler featuring 5kV isolation and a 2-element configuration. Offers a 70V collector-emitter voltage and 50mA maximum collector current with a 200mV saturation voltage. Achieves a 260% current transfer ratio and operates within a -30°C to 100°C temperature range. Packaged in a DIP-8 footprint on tape and reel, this RoHS compliant component is designed for general optoelectronic isolation applications.
Broadcom ACPL-827-50BE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-827-50BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.