
Surface mount transistor output optocoupler featuring 2 elements and 2 channels, providing 5000V isolation. Offers a maximum collector current of 50mA and a collector-emitter voltage (VCEO) of 70V, with a typical collector-emitter saturation voltage of 200mV. The device boasts a current transfer ratio of 260% and operates within a temperature range of -30°C to 100°C. Packaged in DIP-8 for tape and reel distribution.
Broadcom ACPL-827-56BE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-827-56BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
