
Dual-channel transistor output optocoupler featuring 5kV isolation and a 70V collector-emitter voltage. This DIP-8 packaged component offers a 600% current transfer ratio with a maximum input current of 20mA and a maximum output current of 50mA per channel. Operating from -30°C to 100°C, it has a low 200mV collector-emitter saturation voltage and 200mW power dissipation, suitable for through-hole mounting.
Broadcom ACPL-827-W00E technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-827-W00E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
