
Four-element AC input-transistor output optocoupler featuring 5kV isolation voltage and 70V collector-emitter breakdown voltage. This through-hole component offers a 300% current transfer ratio with a 20mA input current and 50mA max collector current. Operating across a -30°C to 100°C temperature range, it is housed in a 16-pin PDIP package and is RoHS compliant. Approvals include UL and CSA.
Broadcom ACPL-844-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-844-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
