
Four-element AC input-transistor output optocoupler offering 5kV isolation. Features 70V collector-emitter breakdown voltage, 200mV collector-emitter saturation voltage, and 50mA maximum collector current. With a 300% current transfer ratio and 20mA forward input current, this surface mount device operates from -30°C to 100°C. UL and CSA approved, it is RoHS compliant.
Broadcom ACPL-844-300E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-844-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.