
The ACPL-844-360E is a 4-channel optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It features a collector-emitter voltage of 70V and a saturation voltage of 200mV. The device is packaged in a DIP-16 and is RoHS compliant. It is suitable for use in applications with high operating temperatures and high power dissipation, up to 200mW.
Broadcom ACPL-844-360E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-844-360E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
