
Four-element transistor output optocoupler featuring 5000V isolation and a PDIP package for through-hole mounting. Delivers 50mA maximum collector current with a 70V collector-emitter voltage (VCEO) and a typical current transfer ratio of 600%. Operates with DC input and offers a maximum output voltage of 70V. Suitable for applications within a -30°C to 100°C temperature range, with 200mV collector-emitter saturation voltage.
Broadcom ACPL-847-060E technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-847-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
