
The ACPL-847-06GE is a 4-channel optocoupler with a collector-emitter saturation voltage of 200mV. It has a maximum collector current of 50mA and a maximum input current of 50mA. The device is packaged in a PDIP-16 package and is available in a rail/tube packaging configuration. The ACPL-847-06GE operates over a temperature range of -30°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Broadcom ACPL-847-06GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-847-06GE technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-847-06GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.