
The ACPL-847-W0GE is a general purpose optocoupler with four channels, each capable of sourcing 50mA at a maximum output voltage of 70V. It features a collector-emitter saturation voltage of 200mV and a current transfer ratio of 400%. The device is packaged in a PDIP-16 and is suitable for operation over a temperature range of -30°C to 100°C. The ACPL-847-W0GE is RoHS compliant and is available in quantities of 25 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-847-W0GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-847-W0GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.