
General purpose optocoupler featuring 5kV isolation voltage and 10MBps data rate. This unidirectional, single-channel device offers a TOTEM POLE output type and a maximum output current of 10mA. With a surface mount SO package, it operates across a wide temperature range of -40°C to 105°C and boasts a 10V collector-emitter breakdown voltage. UL approved and RoHS compliant, it is suitable for various electronic isolation applications.
Broadcom ACPL-C61L-000E technical specifications.
| Approvals | UL |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 10V |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C61L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
