General purpose optocoupler featuring 5kV isolation voltage and a 1-element, unidirectional design. This surface mount device offers a 10MBps data rate with a 90ns propagation delay and 12ns fall time. Operating across a -40°C to 105°C temperature range, it provides a 10mA maximum output current and is RoHS compliant. The SO package facilitates integration into various electronic circuits.
Sign in to ask questions about the Broadcom ACPL-C61L-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-C61L-060E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 90ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C61L-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.