
General purpose optocoupler featuring 5kV isolation voltage and a 1-element, unidirectional design. This surface mount device offers a 10MBps data rate with a 90ns propagation delay and 12ns fall time. It operates with a 8mA forward and input current, delivering a 10mA output current per channel with a TOTEM POLE output type. The component is housed in an SO package, suitable for operation between -40°C and 105°C.
Broadcom ACPL-C61L-500E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C61L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
