Single-channel isolation optocoupler featuring a 100kHz bandwidth and 5kV isolation voltage. This surface-mount device operates with a 4.5V to 5.5V supply voltage and offers an 18.6mA output current per channel. The SOIC package measures 5.85mm in length, 6.81mm in width, and 3.18mm in height. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Broadcom ACPL-C784-000E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Forward Current | 11mA |
| Height | 3.18mm |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 18.6mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Width | 6.81mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C784-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
