
Single-channel isolation optocoupler featuring a 5kV isolation voltage and 100kHz bandwidth. This surface-mount device operates with a 5V supply voltage and 11mA supply current, delivering 18.6mA output current per channel. Housed in an 8-pin SOIC package, it offers a low input offset voltage of 300µV and a temperature range of -40°C to 85°C.
Broadcom ACPL-C78A-000E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Forward Current | 11mA |
| Height | 3.18mm |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 18.6mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Width | 6.81mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C78A-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
