
1-channel isolation optocoupler featuring a 5kV isolation voltage and 100kHz bandwidth. This surface mount device operates with a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 16mA. It offers a low input offset voltage of 300uV and is housed in an 8-pin SOIC package with tin, matte contact plating. Operating temperature range is -40°C to 85°C.
Broadcom ACPL-C78A-500E technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C78A-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
