
High-speed isolation optocoupler featuring 5kV isolation voltage and 16-bit resolution. This 8-pin SOIC package optocoupler offers a 10 MS/s sampling rate and serial interface, operating from a 4.5V to 5.5V supply. Designed for surface mounting, it boasts a 14mA input current and a maximum operating temperature of 105°C.
Broadcom ACPL-C797-000E technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 3.18mm |
| Input Current | 14mA |
| Interface | Serial |
| Isolation Voltage | 5kV |
| Length | 5.85mm |
| Max Input Voltage | 200mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Supply Current | 14mA |
| Supply Type | Single |
| Width | 6.807mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C797-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
