
Single-channel isolation optocoupler, 8-pin SOIC package, featuring 5kV isolation voltage and 200kHz bandwidth. Operates with 3V to 5.5V supply voltage, drawing 13mA operating supply current. Offers 11mA output current per channel with a 230mA forward current. Surface mountable with tin, matte contact plating, and a maximum operating temperature of 105°C.
Broadcom ACPL-C79A-000E technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Forward Current | 230mA |
| Height | 3.18mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Input Voltage | 200mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 11mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Width | 6.807mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C79A-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
