
1-channel isolation optocoupler featuring a 200kHz bandwidth and 5kV isolation voltage. This surface mount device operates from a 3V to 5.5V supply, with a typical supply current of 13mA. It offers an output current of 11mA per channel and is housed in an 8-pin SOIC package with tin-matte plating. Designed for general applications, it supports a maximum input voltage of 200mV and operates within a temperature range of -40°C to 105°C.
Broadcom ACPL-C79A-500E technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Max Input Voltage | 200mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 11mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C79A-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
