
General purpose optocoupler featuring 1 channel and 2 circuits, designed for isolation applications. Offers a 200kHz bandwidth and 5kV isolation voltage. Operates with supply voltages from 3V to 5.5V, drawing 13mA operating supply current. Surface mountable in an 8-pin SOIC package, with a maximum forward current of 230mA and output current per channel of 11mA.
Broadcom ACPL-C79B-000E technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Forward Current | 230mA |
| Height | 3.18mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Input Voltage | 200mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 11mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Width | 6.807mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C79B-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
