
General purpose, single-channel optocoupler designed for surface mount applications. Features a 5V typical operating supply voltage with a range of 4.5V to 5.5V. Offers a minimum isolation voltage of 5000V and operates within a temperature range of -40°C to 105°C. Housed in an 8-pin SO package with gull-wing leads, measuring 5.85mm in length, 6.81mm in width, and 3.18mm in height, with a 1.27mm pin pitch.
Broadcom ACPL-C87A-000E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.85 |
| Package Width (mm) | 6.81 |
| Package Height (mm) | 3.18 |
| Seated Plane Height (mm) | 3.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Direction Type | Uni-Directional |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 5000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Propagation Delay Time | 6500ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ACPL-C87A-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.