
This is a single-channel, uni-directional optocoupler designed for surface mount applications. Featuring an 8-pin SO package with gull-wing leads, it offers a minimum isolation voltage of 5000 V. The component operates with a supply voltage range of 4.5 V to 5.5 V, typically 5 V, and has a maximum propagation delay time of 6500 ns. Its plastic construction and small outline IC package are suitable for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-C87A-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.85 |
| Package Width (mm) | 6.81 |
| Package Height (mm) | 3.18 |
| Seated Plane Height (mm) | 3.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Direction Type | Uni-Directional |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 5000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Propagation Delay Time | 6500ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ACPL-C87A-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.