
General purpose optocoupler featuring 1 channel and 1 circuit, designed for DC input. This isolation amplifier offers a 5kV isolation voltage and a 100kHz bandwidth. It operates with a 4.5V to 5.5V supply voltage, drawing 10.5mA of supply current. The surface mount SOIC package has a 30mA output current per channel and a 230mA forward current, with a maximum operating temperature of 125°C.
Broadcom ACPL-C87BT-000E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Forward Current | 230mA |
| Height | 3.18mm |
| Input Bias Current | 1nA |
| Input Current | 15mA |
| Input Offset Voltage (Vos) | 300uV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 5.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 30mA |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 7000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 10.5mA |
| Turn-On Delay Time | 6000ns |
| Width | 6.807mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C87BT-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
