
1-channel optocoupler with push-pull output, designed for gate driver applications. Features a high isolation voltage of 3.75kV and a maximum output current of 2.5A. Operates over a wide temperature range from -40°C to 100°C. Surface mountable in an 8-pin SOIC package, this unidirectional optocoupler offers a propagation delay of 500ns and a fall time of 0.05µs. Compliant with UL, CSA, and IEC standards, and RoHS compliant.
Broadcom ACPL-H312-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-H312-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
