
General purpose optocoupler featuring 3.75kV isolation voltage and a single-element, unidirectional, logic IC output. This surface mount device offers a push-pull output type with a high level output current of 2A and a maximum output current per channel of 2.5A. Operating across a temperature range of -40°C to 100°C, it boasts a fall time of 0.05µs and a propagation delay of 500ns. The component is RoHS compliant and supplied in a SOIC package.
Broadcom ACPL-H312-560E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Forward Current | 7mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-H312-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
