
1-channel optocoupler with push-pull output, offering 2.5A output current and 2A high/low level output current. Features 3.75kV isolation voltage and 18ns fall time, with a propagation delay of 250ns and turn-on delay of 0.35us. Operates from -40°C to 105°C, with a 16mA input current and 255mW max power dissipation. Surface mountable in an 8-pin SO package, this RoHS compliant component is UL, CSA, and IEC approved.
Broadcom ACPL-H342-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 18ns |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 16mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 255mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.35us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-H342-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
