Broadcom ACPL-H342-060E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SO |
| Fall Time | 18ns |
| High Level Output Current | 2A |
| Input Current | 230mA |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 255mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-H342-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.