
General purpose logic IC output optocoupler featuring 3750V isolation and a single channel. Surface mountable in an SOIC package, this component offers high and low level output currents of 2A, with a maximum output current of 2.5A. Operating across a temperature range of -40°C to 105°C, it boasts a propagation delay of 250ns and is CSA and UR approved. This RoHS compliant device is supplied in tape and reel packaging.
Broadcom ACPL-H342-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| High Level Output Current | 2A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-H342-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
