
The ACPL-H342-560E is a single-channel optocoupler with a high level output current of 2A and a low level output current of 2A. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The device is packaged in a SOIC package and is available in quantities of 1000. It has a propagation delay of 250ns and meets various approvals including CSA, UR, IEC, and EN.
Sign in to ask questions about the Broadcom ACPL-H342-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-H342-560E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| High Level Output Current | 2A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-H342-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
