
The ACPL-J313-500E is a 1-channel unidirectional optocoupler with a maximum output current of 2.5A and a maximum power dissipation of 295mW. It features a surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 100°C and has a propagation delay of 500ns. It is approved by CSA, UR, IEC, and EN and is packaged in a tape and reel format with 1000 units per package.
Broadcom ACPL-J313-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-J313-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
