Broadcom ACPL-K30T-000E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-K30T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.