
Unidirectional, 1-channel logic IC output optocoupler featuring 5kV isolation voltage and a 2.5A maximum output current. This surface-mount device, housed in a plastic SOIC package, offers a push-pull output type with a 30V output voltage. It operates within a temperature range of -40°C to 100°C, with a typical input current of 16mA and a high-speed propagation delay of 500ns. RoHS compliant.
Broadcom ACPL-K312-000E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K312-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
