
High-performance, unidirectional logic IC output optocoupler featuring 5000V isolation and a push-pull output. This surface-mount device, housed in an SOIC package, offers a 1-element configuration with a maximum operating temperature of 100°C and a minimum of -40°C. Key specifications include a 2A high/low output current, 2.5A maximum output current, and a propagation delay of 500ns. It is CSA and UR approved, RoHS compliant, and supplied in tape and reel packaging.
Broadcom ACPL-K312-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.5us |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K312-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
