
General purpose, 1-channel optocoupler with a push-pull output stage, designed for gate driver applications. Features a 5kV isolation voltage and a high output current capability of 2.5A. Operates over a wide temperature range from -40°C to 105°C. Surface mountable in an 8-pin SOIC package with tin, matte contact plating. Approvals include UL, CSA, and IEC, with RoHS compliance.
Broadcom ACPL-K342-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 18ns |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 16mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 255mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 255mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.35us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K342-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
