
The ACPL-K342-500E is a single-channel optocoupler with a propagation delay of 250ns. It operates over a temperature range of -40°C to 105°C and features high-level and low-level output currents of 2A. The device is packaged in a SOIC-8 package and is available in quantities of 1000. It is RoHS compliant and approved for use in CSA and UR environments.
Sign in to ask questions about the Broadcom ACPL-K342-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-K342-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| High Level Output Current | 2A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K342-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
