
The ACPL-K342-560E is a single channel gate driver output optocoupler from Broadcom. It features a high level output current of 2A and a low level output current of 2A. The device is isolated with a voltage rating of 5kV and has a propagation delay of 250ns. It is available in a SOIC package and is RoHS compliant. The ACPL-K342-560E operates over a temperature range of -40°C to 105°C and is approved for use in CSA, UR, IEC, and EN environments.
Broadcom ACPL-K342-560E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| High Level Output Current | 2A |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K342-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
