
The ACPL-K43T-000E is a single-channel optocoupler with a 5kV isolation voltage and a maximum operating temperature of 125°C. It has a current transfer ratio of 65% and a maximum forward current of 8mA. The device is packaged in a SOP-8 package and is RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q100 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-K43T-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Current Transfer Ratio | 65% |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K43T-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.