
The ACPL-K43T-560E is an automotive optocoupler from Broadcom, featuring a 5V reverse breakdown voltage and 8mA output current. It operates over a temperature range of -40°C to 125°C and is available in a SOP-8 package. This device is RoHS compliant and part of the R²Coupler series, meeting AEC-Q100 standards for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-K43T-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Current Transfer Ratio | 65% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K43T-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
