
General purpose logic IC output optocoupler featuring 2 channels and 5kV isolation. This surface mount device operates with a 20mA forward current and 10mA input current, offering a 1MBps data rate. Key specifications include a 5V collector emitter breakdown voltage, 8mA max collector current, and a 1µs propagation delay. Designed for a wide operating temperature range of -40°C to 105°C, it is RoHS compliant and available in an SOIC package.
Checking distributor stock and pricing after the page loads.
Broadcom ACPL-K54L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 5V |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
No datasheet is available for this part.
