The ACPL-K54L-060E is a dual channel optocoupler from Broadcom with a maximum collector current of 8mA and a maximum input current of 20mA. It operates over a temperature range of -40°C to 105°C and has a maximum output voltage of 24V. The device is packaged in an SOIC-8 package and is RoHS compliant. It is designed for surface mount applications and is available in a rail/Tube packaging configuration with 80 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-K54L-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-K54L-060E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K54L-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.