Broadcom ACPL-K54L-560E technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K54L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.