
General purpose optocoupler featuring 2 channels and 2 elements, providing 5kV isolation. This surface mount device operates with a 15Mbps data rate and a 15mA forward current. It offers a maximum output current of 50mA per channel and a propagation delay of 75ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Broadcom ACPL-K63L-000E technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 0.02us |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K63L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.