
General purpose optocoupler featuring 5kV isolation voltage and a 15Mbps data rate. This 2-element, unidirectional device offers a 50mA output current per channel and a 7V output voltage. Packaged in an 8-pin SOIC surface mount configuration, it operates within a -40°C to 85°C temperature range. RoHS compliant with a 90ns propagation delay.
Sign in to ask questions about the Broadcom ACPL-K63L-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-K63L-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K63L-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
