
The ACPL-K63L-520E is a dual 5V unidirectional optocoupler with a forward current of 15mA and a maximum output current of 50mA. It has a maximum power dissipation of 60mW and a propagation delay of 75ns. The device is packaged in a SOIC-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom ACPL-K63L-520E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-K63L-520E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 15mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K63L-520E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
